|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0305.050H
Manufacturer Part #:

0305.050H

Manufacturer:

Description:
Fuses with Leads (Through Hole) 277V .05A PICO UL913
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 847, Mouser Online Catalog
PDF Page 847, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product Type: Specialty Fuse
Brand: Littelfuse
Body Style: Leaded Fuses
Current Rating: 50 mA
Voltage Rating AC: 277 V
Voltage Rating DC: 277 V
Termination Style: Radial
Fuse Type: Fast Blow
Dimensions: 15.6 mm L
Series: 305-UL913
Case Height: 9 mm
Case Length: 15.6 mm
Interrupt Rating: 1500 A at 277 V
Packaging: Bulk
Product: Specialty Fuses
Resistance: 11.34 Ohms
Factory Pack Quantity: 100
Tradename: PICO
Part # Aliases: 0305.050M 0305.050T 0305.050V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H1102FNL Transformers Audio & Signal 2,983
103AT-2 NTC Thermistors 12,866
0259001.MX913 Fuses with Leads (Through Hole) 118
CD214A-B240LLF Schottky Diodes & Rectifiers 8,705
Real Time Availability
Stock:
0

On Order: 200 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.66
  5: $12.96
  10: $12.41
  20: $11.84
  50: $10.72
  100: $9.03
  200: $8.46
  500: $7.62
  1,000: $7.05

To add to a project, please Log In.

118832104 197085824 156058099