|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0298250.ZXEH
Manufacturer Part #:

0298250.ZXEH

Manufacturer:

Description:
Automotive Fuses 32V 250A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Automotive Fuses
RoHS: RoHS Compliant Details
Brand: Littelfuse
Product: Bolt Down Fuse
Fuse Size / Group: MEGA
Current Rating: 250 A
Voltage Rating DC: 32 VDC
Mounting Style: Stud
Termination Style: Bolt Down
Fuse Type: Time Delay / Slow Blow
Color: Pink
Indicator Style: Without Indicator
Series: 298_ZX
Diameter: -
Height: 19.05 mm
Interrupt Rating: 2 kA at 32 VDC
Length: 68.58 mm
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Product Type: Automotive Fuses
Resistance: 201 uOhms
Factory Pack Quantity: 500
Type: Bolt Down Fuse
Width: 10.67 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 848
02981001ZXT Fuse Holder 667
G5LE-1A4-DC12 General Purpose Relays 8,166
108-0903-001 Test Plugs & Test Jacks 30,078
0298200.ZXEH Automotive Fuses 347
0298150.ZXEH Automotive Fuses 575
0298175.ZXEH Automotive Fuses 354
0498050.M Automotive Fuses 2,058
0498200.M Automotive Fuses 825
02981003ZXT Fuse Holder 90
Real Time Availability
Stock:
356 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.80
10:
$6.34
25:
$5.63
50:
$4.93
100:
$4.11
250:
$3.99
500:
$3.41
$3.23
$2.94

To add to a project, please Log In.

156058099