|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-02981001ZXT
Manufacturer Part #:

02981001ZXT

Manufacturer:

Description:
Fuse Holder MEGA FUSE HOLDER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Product: Fuse Blocks
Current Rating: 500 A
Voltage Rating: 32 V
Number of Poles: 1 Pole
Series: 2981001
Mounting Style: Screw
Operating Temperature Range: - 40 C to + 125 C
Brand: Littelfuse
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 160
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0298060.ZXB Automotive Fuses 855
0298100.ZXEH Automotive Fuses 134
0298125.ZXEH Automotive Fuses 330
0298200.ZXEH Automotive Fuses 347
0298150.ZXEH Automotive Fuses 575
0298300.ZXH Automotive Fuses 263
0298400.ZXH Automotive Fuses 357
0298350.ZXH Automotive Fuses 333
0298080.ZXEH Automotive Fuses 443
0298500.ZXH Automotive Fuses 160
Real Time Availability
Stock:
667 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.57
5:
$16.22
10:
$14.87
25:
$13.85
50:
$12.84
100:
$10.82
250:
$10.14
500:
$9.13
$8.79

To add to a project, please Log In.

165583196 156058099 189371948