Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-02540006Z
Manufacturer Part #:

02540006Z

Manufacturer:

Description: Fuse Holders 2AG 6 POLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Blocks
Current Rating: 10 A
Voltage Rating: 300 V
Number of Poles: 6
Series: 254
Mounting Style: Screw
Operating Temperature Range: - 40 C to + 85 C
Color: Black
Illumination: No
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.26
  10: $4.78
  100: $4.35
  250: $4.22
  500: $3.94
  1,000: $3.80
  2,000: $3.66
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
RPE-N-R
Plug-In AC Adapters EUR PLUG FOR ADAPTER
Phihong
1: $0.86
NAUSB-W-B
USB Connectors USBA-USB B A Adapter Fdthru Black
Neutrik
1: $6.51
PSC12R-050-R
Plug-In AC Adapters 10W 5V 2A
Phihong
1: $13.10
RC20GF103J
Carbon Composition Resistors 10K OHM 5%
IRC
1: $0.42
AU-1040
Enclosures, Boxes, & Cases NAT 5X6X9 ALUM
Bud Industries
1: $30.80
RGP10J-E3/54
Diodes - General Purpose, Power, Switching 1.0A 60 ...
Vishay Semiconductors
1: $0.14
0225004.MXUP
Fuses 125V 4A Fast Acting
Littelfuse
1: $0.38
RC1/2152JB
Carbon Composition Resistors 1.5Kohms 5%
Kamaya
1: $0.36
OF472JE
Carbon Composition Resistors 1/2watt 4.7K 5% Carbo ...
Ohmite
1: $0.52


116257313 119645906