|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-025102.5MRT1L
Manufacturer Part #:

025102.5MRT1L

Manufacturer:

Description:
Fuses with Leads (Through Hole) 125V 2.5A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product: PCB Mount Fuse
Brand: Littelfuse
Body Style: Leaded Fuses
Current Rating: 2.5 A
Voltage Rating AC: 125 V
Voltage Rating DC: 125 VDC
Termination Style: Axial
Fuse Type: Fast Blow
Fuse Size / Group: PICO II
Series: 251
Packaging: Reel
Diameter: 2.8 mm
Indicator Style: Without Indicator
Interrupt Rating: 50 Amps at 125 VoltsAC / 300 Amps at 125 VoltsDC
Length: 7.11 mm
Operating Temperature Range: - 55 C to + 125 C
Product Type: PCB Mount Fuse
Resistance: 0.036 Ohms
Factory Pack Quantity: 1000
Tradename: PICO II
Type: Specialty Fuses
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,850
OKR-T/3-W12-C Non-Isolated DC/DC Converters 1,886
5M1270ZT144C5N CPLD - Complex Programmable Logic Devices 1,075
2N2907A Bipolar Transistors - BJT 9,161
826646-2 Headers & Wire Housings 56,578
NE555P Timers & Support Products 22,557
0251.500MRT1L Fuses with Leads (Through Hole) 1,035
0251002.NRT1L Fuses with Leads (Through Hole) 5,681
025101.5MRT1L Fuses with Leads (Through Hole) 1,833
0251.750MRT1L Fuses with Leads (Through Hole) 1,432
Real Time Availability
Stock:
373 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.73
10:
$0.526
100:
$0.424
200:
$0.373
500:
$0.348
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.323
$0.285
$0.261

To add to a project, please Log In.

156058099