|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0251003.MAT1L
Manufacturer Part #:

0251003.MAT1L

Manufacturer:

Description:
Fuses with Leads (Through Hole) 125V 3A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product Type: PCB Mount Fuse
Brand: Littelfuse
Body Style: Leaded Fuses
Current Rating: 3 A
Voltage Rating AC: 125 V
Termination Style: Axial
Fuse Type: Fast Blow
Fuse Size / Group: PICO II
Dimensions: 7.11 mm L x 2.8 mm D
Series: 251
Case Diameter: 2.8 mm
Case Length: 7.11 mm
Indicator Style: Without Indicator
Interrupt Rating: 50 Amps at 125 VoltsAC / 300 Amps at 125 VoltsDC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Ammo Pack
Product: Specialty Fuses
Resistance: 29 mOhms
Factory Pack Quantity: 1000
Type: PCB Mount Fuse
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20LCD-0-DCM-C Digital Panel Meters 1,465
1551GBK Enclosures, Boxes, & Cases 5,183
31-315-RFX RF Connectors / Coaxial Connectors 7,640
CL-150 Inrush Current Limiters 3,721
CL-80A Inrush Current Limiters 2,531
PIC16F84A-20/P 8-bit Microcontrollers - MCU 377
16SVPC100M Aluminum Organic Polymer Capacitors 20,269
XKP9-DM-0 Zigbee / 802.15.4 Development Tools 21
FOX924B-10.000 Standard Clock Oscillators 1,493
FOX924B-14.7456 Standard Clock Oscillators 935
Real Time Availability
Stock:
335 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
10:
$0.598
100:
$0.497
200:
$0.452
500:
$0.383
Ammo Pack of 1000
To purchase full ammo pack, order in multiples of 1000:
$0.323
$0.296
$0.291
$0.28

To add to a project, please Log In.

156058099