Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0239004.MXEP
Manufacturer Part #:

0239004.MXEP

Manufacturer:

Description: Fuses 125V 4A SLO-BLO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Axial Lead and Cartridge Fuses
Current Rating: 4 A
Voltage Rating: 125 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: 5 mm x 20 mm
Dimensions: 22.5 mm L x 5.8 mm D
Mounting Style: Through Hole
Termination Style: Axial
Series: 239P
Body Material: Glass
Case Diameter: 5.8 mm
Case Length: 22.5 mm
Interrupt Rating: 10 kA
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Resistance: 0.0312 Ohms
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
568 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.19
  100: $0.996
  250: $0.92
  500: $0.798
  1,000: $0.722
  2,000: $0.684
  5,000: $0.68
  10,000: $0.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
03455HS1H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.80
03455LS7H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
03455LS3H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
03455LS1HXL
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.42
03455LS1H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.80
03455LS2HXNP
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
03455LS8H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
03455HS2H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.80
03455HS7H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
03455QS4H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.95
03455HS3H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
03455LS2H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.80
03455LF2H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.80
03455LF1H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.80
03455LF8H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
03455LF7H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
03455RF1H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
03455RF2HXL
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.76
03455RF3H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.95
03455LF1X
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $7.73

000000001