Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0230001.HXP
Manufacturer Part #:

0230001.HXP

Manufacturer:

Description: Fuses 250V 1A Slo-Blo 2AG
Silverlight Page 767, Mouser Enhanced Catalog
PDF Page 767, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Axial Lead and Cartridge Fuses
Current Rating: 1 A
Voltage Rating: 250 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: 2AG
Dimensions: 14.48 mm L x 4.7 mm D
Mounting Style: Through Hole
Termination Style: Axial
Series: 229P
Body Material: Glass
Case Diameter: 4.7 mm
Case Length: 14.48 mm
Interrupt Rating: 10 kA at 125 VAC / 35 A at 250 VAC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Resistance: 21.2 mOhms
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,227 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  10: $0.70
  100: $0.62
  250: $0.57
  500: $0.483
  1,000: $0.441
  2,000: $0.42
  5,000: $0.399
  10,000: $0.379

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803617
Pluggable Terminal Blocks 3.81 6P PLUG 180DEG
Phoenix Contact
1: $5.38
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
MJE18008G
Transistors Bipolar - BJT 8A 450V 125W NPN
ON Semiconductor
1: $1.48
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
26-60-4030
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.29
173-53102-E
AC Power Cords 8' 3WIRE 18AWG BLK
Kobiconn
1: $6.13
0230005.HXP
Fuses 125V 5A Slo-Blo 2AG
Littelfuse
1: $0.82
1.5KE220CA
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
STMicroelectronics
1: $0.51
335
Lamps 28V .04A
Chicago Miniature
1: $0.80
F192X
Power Transformers 24.0V CT 2A PWR XFMR PRI 115VAC
Triad Magnetics
1: $17.20
CDRH74NP-102MC-B
Fixed Inductors 1000uH
Sumida
1: $1.49
RAC03-12SC
Linear and Switching Power Supplies CONV AC/DC 3W ...
RECOM Power
1: $17.92
0230.500HXP
Fuses 250V .5A Slo-Blo 2AG
Littelfuse
1: $0.82
0230002.HXP
Fuses 250V 2A Slo-Blo 2AG
Littelfuse
1: $0.82
71F-250-32
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.10
0230003.HXP
Fuses 250V 3A Slo-Blo 2AG
Littelfuse
1: $0.82
561-CIN02
Plastic Hardware PANEL CINCH RIVET
Eagle Plastic Devices
1: $0.23
107-DS850K-0R
Rocker Switches & Paddle Switches 5A/125V W/RED LE ...
Mountain Switch
1: $3.55

000000001