|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0215005.MXESPP
Manufacturer Part #:

0215005.MXESPP

Manufacturer:

Description:
Cartridge Fuses 250V 5x20 PGT 5A
Mouser Online Catalog Page 844, Mouser Online Catalog
PDF Page 844, PDF Catalog Page
0215005.MXESPP Datasheet 0215005.MXESPP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Cartridge Fuses
RoHS: RoHS Compliant Details
Product: Ceramic Fuse
Fuse Size / Group: 5 mm x 20 mm
Current Rating: 5 A
Voltage Rating AC: 250 V
Mounting Style: Axial
Fuse Type: Time Delay / Slow Blow
Series: 215
Body Style: Cylindrical Leaded
Brand: Littelfuse
Diameter: 5.8 mm
Indicator Style: Without Indicator
Interrupt Rating: 1.5 kA
Length: 22.5 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Product Type: Axial Lead and Cartridge Fuse
Resistance: 0.015 Ohms
Factory Pack Quantity: 1000
Termination Style: Axial
Tradename: Slo-Blo
Type: Specialty Fuses
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01110506Z Fuse Clips 9,034
64900001039 Fuse Holder 9,665
01000056Z Fuse Clips 10,015
01110501Z Fuse Clips 29,474
05200101Z Fuse Holder 2,542
03455LS1H Fuse Holder 612
82000000005 Fuse Holder 1,267
52000001009 Fuse Clips 11,005
83000000005 Fuse Holder 1,284
85000001009 Fuse Holder 969
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,096
ATAVRDRAGON Emulators / Simulators 223
T90S1D12-12 General Purpose Relays 6,080
1N4007 Rectifiers 434,290
ADUM4160BRIZ Digital Isolators 1,163
TXB0104PWR Translation - Voltage Levels 12,169
3590S-2-103L Precision Potentiometers 1,199
0215008.MXESPP Cartridge Fuses 1,270
0215004.MXESPP Cartridge Fuses 991
Real Time Availability
Stock:
208 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.65
10:
$0.512
100:
$0.425
200:
$0.386
500:
$0.329
$0.29
$0.271
$0.261
$0.251

To add to a project, please Log In.

188088537 119645906 116257313 156058099