Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0208004.MXEP
Manufacturer Part #:

0208004.MXEP

Manufacturer:

Description:
Cartridge Fuses 350V 4A FA PT 2AG PB-FREE
Mouser Online Catalog Page 860, Mouser Online Catalog
PDF Page 860, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Cartridge Fuses
RoHS: RoHS Compliant Details
Product Type: Glass Fuse
Brand: Littelfuse
Body Style: Cylindrical Leaded
Current Rating: 4 A
Voltage Rating AC: 350 V
Mounting Style: Through Hole
Fuse Type: Fast Blow
Fuse Size / Group: 2AG (5 mm x 15 mm)
Dimensions: 14.48 mm L x 4.7 mm D
Series: 208
Case Diameter: 4.7 mm
Case Length: 14.48 mm
Indicator Style: Without Indicator
Interrupt Rating: 100 A at 350 VAC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Product: Specialty Fuses
Resistance: 24 mOhms
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Glass Fuse
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,040 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.507
  100: $0.421
  200: $0.382
  500: $0.325
  1,000: $0.287
  2,000: $0.268
  5,000: $0.258
  10,000: $0.248

To add to a project, please Log In.

166173665 156058099