Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0208002.MXEP
Manufacturer Part #:

0208002.MXEP

Manufacturer:

Description: Fuses 350V 2A FA PT 2AG PB-FREE
Silverlight Page 764, Mouser Enhanced Catalog
PDF Page 764, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Axial Lead and Cartridge Fuses
Current Rating: 2 A
Voltage Rating: 350 V
Fuse Type: Fast Acting
Fuse Size / Group: 2AG
Dimensions: 14.48 mm L x 4.7 mm D
Mounting Style: Through Hole
Termination Style: Axial
Series: 208
Body Material: Glass
Case Diameter: 4.7 mm
Case Length: 14.48 mm
Interrupt Rating: 100 Amps at 350 VoltsAC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Resistance: 0.0497 Ohms
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
193 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  10: $0.39
  100: $0.375
  250: $0.355
  500: $0.316
  1,000: $0.279
  2,000: $0.26
  5,000: $0.25
  10,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
74LCX14MX
Inverters Hex Inverter
Fairchild Semiconductor
1: $0.45
MOC3063
Triac & SCR Output Optocouplers Optocoupler TRIAC
Lite-On
1: $0.46
B57211P0509M301
Inrush Current Limiters 5 OHMS 2.5A 330UF RMIN@IMA ...
EPCOS
1: $0.90
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.08
150224J100CB
Film Capacitors 100V .22uF 5%
Cornell Dubilier
1: $0.62
GRM155R61C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF ...
Murata Electronics
1: $0.10
192-103LET-A01
Thermistors - NTC THERMISTORS bare leads & epoxy
Honeywell
1: $3.97
0208001.MXP
Fuses 350V 1A FA 2AG PB-FREE
Littelfuse
1: $0.32
UVY2G4R7MPD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $0.45
0208003.MXEP
Fuses 350V 3A FA PT 2AG PB-FREE
Littelfuse
1: $0.41
BZG03C180TR
Zener Diodes 180 Volt 600W 5%
Vishay Semiconductors
1: $0.24
293D107X9010C2TE3
Tantalum Capacitors - Solid SMD 100uF 10volts 10% ...
Vishay/Sprague
1: $1.09
281-1.0K-RC
Metal Oxide Resistors 1.0Kohms 5% Tol
Xicon
1: $0.13
ERZ-V14D681
Varistors 680V 4500A ZNR SUR ABSORBER 14MM
Panasonic Electronic Components
1: $1.74
WKP222MCPEJ0KR
Ceramic Disc Capacitors 2200pF 20% X1 760VAC/Y1 50 ...
Vishay/Roederstein
1: $0.87
MF1/4DCT52R1201F
Metal Film Resistors - Through Hole 1/4W 1.2K ohm ...
KOA Speer
1: $0.06
750871013
Power Transformers Offline Transformer
Midcom / Wurth Electronics
1: $15.27
M20-9711445
Headers & Wire Housings 14 SIL HORIZONTAL PIN HEAD ...
Harwin
1: $0.85
URZ1A221MDD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.23

166173665