Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-015403.5DRT
Manufacturer Part #:

015403.5DRT

Manufacturer:

Description: Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154T
Silverlight Page 764, Mouser Enhanced Catalog
PDF Page 764, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Surface Mount Fuse with Fuseholder
Current Rating: 3.5 A
Voltage Rating: 125 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: Omni-Blok
Dimensions: 9.73 mm L x 5.03 mm W
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: 154
Body Material: Ceramic, Thermoplastic
Case Height: 3.81 mm
Case Length: 9.73 mm
Case Width: 5.03 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,342 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.65
  10: $2.24
  100: $1.89
  250: $1.85
  500: $1.56
  1,000: $1.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $1.27
  2,000: $1.20
  5,000: $1.16
  10,000: $1.15
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX7301AAX+
Interface - I/O Expanders 2.5-5.5V 20/28 Port I/O ...
Maxim Integrated
1: $8.37
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
LM317MDT-TR
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $0.56
T491X107K025ZT
Tantalum Capacitors - Solid SMD 25volts 100uF 10%
Kemet
1: $2.96
BLM18AG102SN1D
EMI Filter Beads, Chokes & Arrays 0603 1000 OHM
Murata Electronics
1: $0.31
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
0154001.DRT
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T
Littelfuse
1: $2.09
TPS74801RGWT
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.18
DS600U+
Board Mount Temperature Sensors .5+/-C Analog-Out
Maxim Integrated
1: $4.60
01530007Z
Fuse Holders Inline Horizontal Mount
Littelfuse
1: $2.60
42819-2222
Headers & Wire Housings HDR VERT SINGLE 2P
Molex
1: $2.68
0154002.DRT
Fuses Fuseblock w/ fuse 2A OMNI BLOK 154T
Littelfuse
1: $2.09
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
7914J-1-000E
Tactile Switches 39 volt 4mm SMD J-Hook
Bourns
1: $0.95
TPS60110PWP
Charge Pumps Reg 5V Lo-Ns Charge Pump DC-DC Cnvtr
Texas Instruments
1: $2.33
B82432T1473K
Fixed Inductors 47uH 350mA 10% 3.2x4.5mm SMD
EPCOS
1: $1.02
ZHCS1000TA
Schottky Diodes & Rectifiers 1A Schottky 40V
Diodes Inc. / Zetex
1: $0.69
C0402C103J9RALTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.05
55932-0310
Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hs ...
Molex
1: $0.32
AXA005A0X-SRZ
DC/DC Converters SMT in 10-14Vdc out 0.75-5.5Vdc 5 ...
GE Energy (Lineage Power)
1: $10.15

000000001