|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0154010.DR
Manufacturer Part #:

0154010.DR

Manufacturer:

Description:
Surface Mount Fuses Fuse with Holder 10A FAST OMNI BLOK 154
Mouser Online Catalog Page 842, Mouser Online Catalog
PDF Page 842, PDF Catalog Page
0154010.DR Datasheet 0154010.DR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Surface Mount Fuses
RoHS: RoHS Compliant Details
Brand: Littelfuse
Product: Surface Mount Fuse with Fuse Holder
Fuse Type: Fast Blow
Current Rating: 10 A
Voltage Rating AC: 72 V
Voltage Rating DC: 60 VDC
Fuse Size / Group: OMNI-BLOK
Series: 154
Packaging: Reel
Height: 3.81 mm
Length: 9.73 mm
Operating Temperature Range: - 55 C to + 125 C
Factory Pack Quantity: 1500
Width: 5.03 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0154004.DRT Surface Mount Fuses 4,694
ERJ-6GEY0R00V Thick Film Resistors - SMD 765,085
0154001.DR Surface Mount Fuses 4,130
0154002.DR Surface Mount Fuses 3,921
0154005.DR Surface Mount Fuses 5,316
0154007.DR Surface Mount Fuses 2,962
0154003.DR Surface Mount Fuses 5,477
VN5050JTR-E Gate Drivers 4,700
015401.5DR Surface Mount Fuses 2,843
ERJ-8GEYJ153V Thick Film Resistors - SMD 56,423
Real Time Availability
Stock:
5,549 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.60
10:
$2.23
50:
$1.90
100:
$1.61
200:
$1.57
500:
$1.33
$1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.09
$1.03
$1.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099