Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0154005.DR
Manufacturer Part #:

0154005.DR

Manufacturer:

Description: Fuses Fuseblock w/ fuse 5A OMNI BLOK 154
Silverlight Page 764, Mouser Enhanced Catalog
PDF Page 764, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Surface Mount Fuse with Fuseholder
Current Rating: 5 A
Voltage Rating: 125 V
Fuse Type: Very Fast Acting
Fuse Size / Group: Omni-Blok
Dimensions: 9.73 mm L x 5.03 mm W
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: 154
Body Material: Ceramic, Thermoplastic
Case Height: 3.81 mm
Case Length: 9.73 mm
Case Width: 5.03 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
885 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.10
  10: $1.95
  100: $1.46
  250: $1.43
  500: $1.20
  1,000: $0.988
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.988
  2,000: $0.934
  5,000: $0.898
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MOD5270-100IR
Ethernet Modules 32-Bit 147MHz 50 Pin DIP Industri ...
NetBurner
1: $79.00
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
0154010.DR
Fuses Fuseblck w/ fuse 10A OMNI BLOK 154
Littelfuse
1: $1.73
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
0154005.DRT
Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T
Littelfuse
1: $2.09
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
0154007.DR
Fuses Fuseblock w/ fuse 7A OMNI BLOK 154
Littelfuse
1: $2.10
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
1473005-4
IC & Component Sockets DDR2 SADIMM 200P STANDARD H ...
TE Connectivity / AMP
1: $3.48
0154.125DR
Fuses Fuseblck w/fuse.125A OMNI BLOK 154
Littelfuse
1: $2.56
ABMM-6.000MHZ-B2-T
Crystals 6.000MHz, 18pF 20ppm
ABRACON
1: $1.12
0154003.DR
Fuses Fuseblock w/ fuse 3A OMNI BLOK 154
Littelfuse
1: $2.10
F981A226MSA
Tantalum Capacitors - Solid SMD 10volts 22uF 1.25x ...
AVX
1: $1.26
0154002.DR
Fuses Fuseblock w/ fuse 2A OMNI BLOK 154
Littelfuse
1: $1.60
DS1085LZ-5+
Programmable Oscillators 3.3V EconOscillator f Syn ...
Maxim Integrated
1: $8.05
PI6C10804WE
Clock Buffer Ntwrkng Clock Buffer 1.8V/2.5V 250MHz
Pericom
1: $1.35
CRCW1206232RFKEA
Thick Film Resistors - SMD 1/4watt 232ohms 1%
Vishay/Dale
1: $0.22

000000001