Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-01530008Z
Manufacturer Part #:

01530008Z

Manufacturer:

Description:
Fuse Holder Inline Vertical Mount
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Brand: Littelfuse
Product: Fuse Holders
Current Rating: 15 A
Voltage Rating: 32 V
Number of Poles: 1
Series: 153 PC
Mounting Style: Through Hole, Vertical
Operating Temperature Range: - 40 C to + 85 C
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2803ADWR Darlington Transistors 43,019
0297010.WXNV Automotive Fuses 12,319
0297002.WXNV Automotive Fuses 9,676
0297005.WXNV Automotive Fuses 13,589
01530009Z Fuse Holder 2,377
SN74HC245DWR Bus Transceivers 16,313
CRCW060310K0FKEA Thick Film Resistors - SMD 1,362,161
0297003.WXNV Automotive Fuses 6,452
0297015.WXNV Automotive Fuses 6,094
310-99-120-41-001000 IC & Component Sockets 502
Real Time Availability
Stock:
1,923 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.44
  10: $2.76
  50: $2.53
  100: $2.07
  250: $2.01
  500: $1.72
  1,000: $1.61
  2,500: $1.49
  5,000: $1.43

To add to a project, please Log In.


165583196 156058099 189371948