|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-01500322H
Manufacturer Part #:

01500322H

Manufacturer:

Description:
Fuse Holder ACS INLINE FUSE HOLDER
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Brand: Littelfuse
Product: Fuse Holders
Current Rating: 15 A
Voltage Rating: 500 V
Number of Poles: 1 Pole
Series: 150
Mounting Style: In-Line
Operating Temperature Range: - 40 C to + 75 C
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 150322
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP9B-DMST-002 Zigbee / 802.15.4 Modules 257
39530-0002 Pluggable Terminal Blocks 6,272
963531-1 Automotive Connectors 91,826
E050 Industrial Control Transformers 31
43860-0001 Modular Connectors / Ethernet Connectors 11,041
5-146269-1 Headers & Wire Housings 25,484
ANT-916-CW-HWR-RPS Antennas 541
8020.5068 Cartridge Fuses 119
Real Time Availability
Stock:
4,932 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.35
10:
$5.91
25:
$5.26
50:
$4.60
100:
$3.83
200:
$3.72
500:
$3.18
$3.01
$2.87

To add to a project, please Log In.

116257313 119645906 165583196 156058099 189371948