Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-01250003H
Manufacturer Part #:

01250003H

Manufacturer:

Description: Fuse Clips Midget Ear Clip 13/32 Dia Tin Plated
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: Rivet/Eyelet
For Use With: 13/32 in (5AG) (Midget) Diameter
Body Material: Beryllium Copper
Current Rating: 30 A
Fuse Size / Group: Midget
Height: 18.7 mm
Length: 11.1 mm
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 100
Voltage Rating: 250 V
Width: 12.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
938 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.92
  10: $2.33
  50: $2.14
  100: $1.90
  200: $1.85
  500: $1.56
  1,000: $1.34
  2,500: $1.26
  5,000: $1.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX485ECSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
STM1001SWX6F
Supervisory Circuits RESET CIRCUIT
STMicroelectronics
1: $0.42
C1206C106K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.34
OPA2330AID
Operational Amplifiers - Op Amps Lo Cost Prec CMOS ...
Texas Instruments
1: $2.85
A7D-106-1
Thumbwheel Switches & Pushwheel Switches Thb Singl ...
Omron Electronics
1: $7.68
SDR2207-101KL
Fixed Inductors 100uH 10% SMD
Bourns
1: $1.14
1N3214
Rectifiers 600V 15A Std. Recovery
GeneSiC Semiconductor
1: $7.80
B140-13-F
Schottky Diodes & Rectifiers 40V 1A
Diodes Inc.
1: $0.59
C0603C105K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.11
C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MC18FD471J-F
Mica Capacitors 470pF 500Volts 5%
Cornell Dubilier
1: $2.45
PTCCL17H401HBE
Thermistors - PTC 6.6 OHM 25%
Vishay/BC Components
1: $2.65
ERA-3AEB154V
Thin Film Resistors - SMD 0603 1/10W 150Kohms
Panasonic Electronic Components
1: $0.51
VG2-3
Circuit Board Hardware - PCB Vert-O-Gide 3in Nylon ...
Bivar
1: $1.37
UVZ2E100MPD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $0.48
68000-208HLF
Headers & Wire Housings 8P SR UNSHRD HRD .38 GOLD ...
FCI
1: $0.40
DME2W2P2K-F
Film Capacitors DME 250V2.2
Cornell Dubilier
1: $2.12
ERA-3AEB752V
Thin Film Resistors - SMD 0603 1/10W 7.5Kohms
Panasonic Electronic Components
1: $0.51
FEP16JTD
Rectifiers 16a Rectifier Ultra Fast Recovery
Fairchild Semiconductor
650: $0.94
GLC110-215G
Linear and Switching Power Supplies 110W +/-15V
Condor / SL Power
0: $0.00


000000001