Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-01220088Z
Manufacturer Part #:

01220088Z

Manufacturer:

Description: Fuse Clips ACS 3AG PC CLIP
Mouser Online Catalog Page 771, Mouser Online Catalog
PDF Page 771, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: Traditional
For Use With: 1/4 in (3AG) Diameter
Body Material: Beryllium Copper
Brand: Littelfuse
Current Rating: 30 A
Fuse Size / Group: 3AG
Height: 10.67 mm
Length: 7.11 mm
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 250 V
Width: 7.87 mm
Part # Aliases: 01220088H 576-01220088H
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.538
  100: $0.447
  200: $0.406
  500: $0.345
  1,000: $0.304
  2,000: $0.279
  5,000: $0.274
  10,000: $0.264

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
ISO7241CDW
Isolator Interface IC Quad Ch 3/1 25Mbps Dig Iso
Texas Instruments
1: $5.54
1757019
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug ...
Phoenix Contact
1: $1.63
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
1757022
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug ...
Phoenix Contact
1: $2.46
30316-6002HB
Headers & Wire Housings 16P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.66
ILD74
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $1.13
PC712A
DC Power Connectors 2.5MM PC-MT
Switchcraft
1: $2.22
2N4033
Transistors Bipolar - BJT PNP Ampl/Switch
Central Semiconductor
1: $1.90
151-101-RC
Circuit Board Hardware - PCB LG WHT TERM
Kobiconn
1: $0.30
0312001.HXP
Cartridge Fuses 250V 1A Fast Acting
Littelfuse
1: $0.37
MMSZ5236BT1G
Zener Diodes 7.5V 500mW
ON Semiconductor
1: $0.24
SN74HC02NE4
Logic Gates Quadruple 2-Inputs Positive-NOR Gate
Texas Instruments
1: $0.53
CD4022BE
Counter ICs CMOS Octal Counter
Texas Instruments
1: $0.56
MF1/4DC3011F
Metal Film Resistors - Through Hole 3.01K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4CCT52R1472F
Metal Film Resistors - Through Hole 1/4 WATT 14.7K ...
KOA Speer
1: $0.18
8160
Cable Mounting & Accessories INSULATED 1/2 CLAMP
Keystone Electronics
1: $0.43
929834-01-03
Headers & Wire Housings 3P STRT 1 ROW TIN
3M Electronic Solutions Division
1: $0.20
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
FP01/2330RG5605BF
Metal Film Resistors - Through Hole 1/2watt 330ohm ...
Vishay / Dale
1: $0.31


116257313 119645906 165583196