|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-01110506Z
Manufacturer Part #:

01110506Z

Manufacturer:

Description:
Fuse Clips ACS 2AG OR 5X20MM FUSE CLIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: Fuse Clip
For Use With: 2AG, 5 mm Diameter
Body Material: Beryllium Copper
Brand: Littelfuse
Contact Plating: Tin
Current Rating: 10 A
Fuse Size / Group: 2AG
Height: 7.1 mm
Length: 4.8 mm
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 2000
Termination Style: Pin
Voltage Rating: 250 V
Width: 5.1 mm
Part # Aliases: 01110506H 576-01110506H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD825ARZ Precision Amplifiers 2,790
GRM21B5C1H223JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,554
ECQ-U2A334ML Film Capacitors 8,754
3521 Fuse Clips 36,515
01110501Z Fuse Clips 28,974
SDR1005-102KL Fixed Inductors 2,906
T494D106M035AT Tantalum Capacitors - Solid SMD 1,887
IXFR140N30P MOSFET 57
T491X336M025AT Tantalum Capacitors - Solid SMD 1,363
SN65LVDS9638D LVDS Interface IC 309
Real Time Availability
Stock:
9,034 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.45
10:
$1.09
100:
$0.908
250:
$0.886
500:
$0.75
$0.659
$0.625
$0.59
$0.568

To add to a project, please Log In.

116257313 119645906 165583196 189371948 156058099