|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-01110501Z
Manufacturer Part #:

01110501Z

Manufacturer:

Description:
Fuse Clips ACS 2AG PC MNT CLIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: Fuse Clip
For Use With: 2AG, 5 mm Diameter
Body Material: Spring Brass
Brand: Littelfuse
Contact Plating: Tin
Current Rating: 10 A
Fuse Size / Group: 2AG
Height: 7.1 mm
Length: 4.8 mm
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 2000
Termination Style: Pin
Voltage Rating: 250 V
Width: 5.1 mm
Part # Aliases: 111501
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 109,643
CRCW120610K0FKEA Thick Film Resistors - SMD 661,027
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 961,007
1-2199298-2 IC & Component Sockets 59,210
LM317T Linear Voltage Regulators 11,135
AD7701ARZ Analog to Digital Converters - ADC 1
T350E106K016AT Tantalum Capacitors - Solid Leaded 3,325
0217010.HXP Cartridge Fuses 2,053
UVZ1V101MED Aluminum Electrolytic Capacitors - Leaded 22,348
291-1K-RC Carbon Film Resistors - Through Hole 268,559
Real Time Availability
Stock:
29,605 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.12
10:
$0.099
100:
$0.092
250:
$0.082
500:
$0.068
$0.065
$0.058
$0.051
$0.048

To add to a project, please Log In.

119645906 116257313 165583196 189371948 156058099