|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-01090002H
Manufacturer Part #:

01090002H

Manufacturer:

Description:
Fuse Clips Clip 13/16 Dia
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Body Material: Spring Brass
Product: Fuse Clips
Type: NEC Rivet/Eyelet
For Use With: 13/16 in (NEC) Diameter
Brand: Littelfuse
Contact Plating: Nickel
Current Rating: 30 A
Fuse Size / Group: 3AG
Height: 33.27 mm
Length: 19.05 mm
Mounting Style: Screw, Rivet
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: Rivet
Voltage Rating: 600 V
Width: 22.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AC-429 Enclosures, Boxes, & Cases 9
3523 Fuse Holder 90
01090001H Fuse Clips 99
Real Time Availability
Stock:
737 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.83
10:
$3.33
50:
$2.82
100:
$2.31
200:
$2.24
500:
$1.92
$1.79
$1.67
$1.59

To add to a project, please Log In.

165583196 156058099 189371948