Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-01020079Z
Manufacturer Part #:

01020079Z

Manufacturer:

Description: Fuse Clips 3AG Clip
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Littelfuse
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: Bowed Tab
For Use With: 1/4 in (3AG) Diameter
Body Material: Spring Brass
Current Rating: 15 A
Fuse Size / Group: 3AG
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 1
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,146 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  10: $0.80
  100: $0.60
  250: $0.58
  500: $0.48
  1,000: $0.435
  2,000: $0.412
  5,000: $0.41
  10,000: $0.40

To add to a project, please Log In.


000000001