|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-01020071Z
Manufacturer Part #:

01020071Z

Manufacturer:

Description:
Fuse Clips ACS 3AG PC CLIP
Mouser Online Catalog Page 2,435, Mouser Online Catalog
PDF Page 2,435, PDF Catalog Page
01020071Z Datasheet 01020071Z Datasheet
Share |
Manufacturer: Littelfuse
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: Traditional
For Use With: 1/4 in (3AG) Diameter
Packaging: Bulk
Body Material: Spring Brass
Brand: Littelfuse
Contact Plating: Tin
Fuse Size / Group: 3AG
Height: 10.67 mm
Length: 7.11 mm
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Termination Style: Pin
Width: 7.87 mm
Part # Aliases: 01020071H 576-01020071H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 116,104
4808-3004-CP IC & Component Sockets 19,670
L7805ABV Linear Voltage Regulators 5,061
SA115C104KAR Multilayer Ceramic Capacitors MLCC - Leaded 13,303
4828-3004-CP IC & Component Sockets 1,396
22-03-2021 Headers & Wire Housings 33,485
BTA06-600SRG Triacs 1,469
65474-002LF Headers & Wire Housings 16,336
291-1K-RC Carbon Film Resistors - Through Hole 240,625
Real Time Availability
Stock:
28,587 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
10:
$0.18
100:
$0.168
200:
$0.149
500:
$0.124
$0.118
$0.106
$0.093
$0.087

To add to a project, please Log In.

119645906 116257313 165583196 156058099 189371948