Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-01000056Z
Manufacturer Part #:

01000056Z

Manufacturer:

Description: Fuse Clips ACS PC 5MM CLIP BRASS/TIN-PLTD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: Traditional
For Use With: 5 mm Diameter
Body Material: Spring Brass
Current Rating: 15 A
Fuse Size / Group: ATO
Height: 10.7 mm
Length: 4.1 mm
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 2000
Voltage Rating: 250 V
Width: 5.9 mm
Part # Aliases: 01000056H 100056 576-01000056H
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,714 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  10: $0.207
  100: $0.199
  250: $0.189
  500: $0.158
  1,000: $0.143
  2,000: $0.14
  5,000: $0.136

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MRF151
Transistors RF MOSFET Power 5-175MHz 150Watts 50Vo ...
M/A-COM Technology Solutions
1: $63.60
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
67068-9001
USB Connectors USB Type B Recept R/A w/ Solder Tab ...
Molex
1: $1.12
MD1210K6-G
Power Driver ICs Dual High Speed
Supertex
1: $2.40
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
G5LE-14-DC12
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.08
CD15FD221FO3F
Mica Capacitors 220pF 500V +/-1%
Cornell Dubilier
1: $2.24
10-89-7062
Headers & Wire Housings VERT BRKAWAY HDR 6P dual r ...
Molex
1: $0.67
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1206L012WR
Resettable Fuses 30V 1206 .125A SURF MOUNT
Littelfuse
1: $0.45
SMM02040C1211FB300
MELF Resistors 1/4watt 1.21Kohms 1% 50ppm
Vishay/Draloric
1: $0.11
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
53-77-4G
Thermal Interface Products THERMASIL INSULATOR
Aavid Thermalloy
1: $0.40
UPW1J471MHD3
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.30
0034.3114
Fuses FST 5X20 250V 500mA
Schurter
1: $0.27
MP825-100-1%
Thick Film Resistors - Through Hole 100 ohm 25W 1% ...
Caddock
1: $9.47
MS3470L12-3P
Circular MIL Spec Connector WALL MNT REC NARROW FL ...
Amphenol Aerospace
1: $32.70
PR01000104708JR500
Metal Film Resistors - Through Hole 1watt 4.7ohms ...
Vishay/BC Components
1: $0.16


000000001