Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-01000054Z
Manufacturer Part #:

01000054Z

Manufacturer:

Description: Fuse Clips ACS PC 5MM CLIP BRASS/SILVER-PLTD
Silverlight Page 771, Mouser Enhanced Catalog
PDF Page 771, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: Traditional
For Use With: 5 mm Diameter
Body Material: Spring Brass
Current Rating: 10 A
Fuse Size / Group: ATO
Height: 10.7 mm
Length: 4.1 mm
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 2000
Voltage Rating: 250 V
Width: 5.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,329 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.20
  10: $0.19
  100: $0.18
  250: $0.17
  500: $0.153
  1,000: $0.139
  2,000: $0.133
  5,000: $0.13
  10,000: $0.127

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
22-03-2061
Headers & Wire Housings VERT PCB HDR 6P TIN PLATIN ...
Molex
1: $0.43
DME2P1K-F
Film Capacitors DME 250V.1
Cornell Dubilier
1: $0.58
90059-0007
Headers & Wire Housings MICRO SHUNT BLACK
Molex
1: $0.32
1N4746A-TR
Zener Diodes 18 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
26-60-4100
Headers & Wire Housings VERT PCB HDR 10P TIN FRICT ...
Molex
1: $1.04
3296W-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms Seal ...
Bourns
1: $2.50
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
173-53121-E
AC Power Cords 6' 3WIRE 18AWG GRY
Kobiconn
1: $4.89
6PCV-08-006
Barrier Terminal Blocks BARRIER STRIP 8P .375
TE Connectivity / AMP
1: $3.30
RE030005
General Purpose Relays SPST-NO PCB 6A 5VDC
TE Connectivity / Schrack
1: $4.37
13288
Solder SN60/Pb40 RA 3% .032 DIA 1 lb.
AIM
1: $18.46
39880-0402
Fixed Terminal Blocks 5.08MM BLOCK 2P
Molex
1: $0.68
2203
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.49
34104
Terminals SOLIS R 22-16 COMM 22-18 MIL 4
TE Connectivity / AMP
1: $0.17
T350A224K035AT
Tantalum Capacitors - Solid Leaded 35volts .22uF 1 ...
Kemet
1: $1.06
LM224N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.33
021706.3MXP
Fuses 250V 6.3A Fast Acting
Littelfuse
1: $0.31
LTL-30EHJ
Standard LEDs - Through Hole Orange/Green Diffused
Lite-On
1: $0.33
PR02000202202JR500
Metal Film Resistors - Through Hole 2watts 22Kohms ...
Vishay/BC Components
1: $0.10


116257313 119645906