Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTW-2S3D8
Manufacturer Part #:

LTW-2S3D8

Manufacturer:

Description:
Standard LEDs - Through Hole White Water Clear 17000mcd 20mA
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lite-On
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Lite-On
Illumination Color: White
Luminous Intensity: 17000 mcd
Viewing Angle: 15 deg
Lens Color/Style: Water Clear
Forward Current: 20 mA
LED Size: T-1 3/4
Packaging: Bulk
Lens Dimensions: 8.7 mm x 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Through Hole
Factory Pack Quantity: 500
Type: LED Lamp
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RXEF050 Resettable Fuses - PPTC 12,134
LTW-2S3D7 Standard LEDs - Through Hole 9,125
LTW-2R3D7 Standard LEDs - Through Hole 9,799
C503B-BAN-CY0C0461 Standard LEDs - Through Hole 8,453
LM317LZ-TR Linear Voltage Regulators 2,827
VAOL-5GWY4 Standard LEDs - Through Hole 826
LW520A Standard LEDs - Through Hole 1,060
9039 Standoffs & Spacers 782
Real Time Availability
Stock:
29,116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  10: $0.36
  50: $0.33
  100: $0.29
  500: $0.25
  1,000: $0.239
  2,000: $0.225
  5,000: $0.215
  10,000: $0.21

To add to a project, please Log In.


This product is also available in:
121159121 110967980 113797795 120930513 135275941 151682008 161625464 168527666 169091142 176730048 136207209 146259450 160319106 176550995 145968837 179133674 185618521 186926572