Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTV-849
Manufacturer Part #:

LTV-849

Manufacturer:

Description: Transistor Output Optocouplers Optocplr Phototrans 4-CHNL
PDF Data Sheet
 
Share |
Manufacturer: Lite-On
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 35 V
Maximum Collector Emitter Saturation Voltage: 0.2 V
Isolation Voltage: 5000 Vrms
Current Transfer Ratio: 400 %
Maximum Forward Diode Voltage: 1.4 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 170 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Package / Case: PDIP-16
Packaging: Tube
Maximum Reverse Diode Voltage: 6 V
Number of Channels per Chip: 4 Channels
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
591 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.629
  50: $0.559
  100: $0.498
  500: $0.437
  1,000: $0.411
  2,000: $0.385
  5,000: $0.358
  10,000: $0.341

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VN4012L-G
MOSFET 400V 12Ohm
Supertex
1: $1.40
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
20-101-0602
Single Board Computers BL2500 512K/512K
Rabbit Semiconductor
1: $239.00
DS1302Z+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
580200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.67
507002B00000G
Heat Sinks TO-22O HORZ. 15.6 TR HAT SECTION NO TAB ...
Aavid Thermalloy
1: $0.25
574102B00000G
Heat Sinks TO-220 VERT 23.2 TR LOW COST SLID ON
Aavid Thermalloy
1: $0.25
PIC18F4523-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $6.31
ACH4518-222-TD01
EMI Filters Large Current EMI Filter
TDK
1: $0.61
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
TAP105K035CCS
Tantalum Capacitors - Solid Leaded 35V 1.0uF 10%
AVX
1: $0.39
1N5226B-TR
Zener Diodes 3.3 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
CFR-50JR-52-220R
Carbon Film Resistors - Through Hole 220ohm 1/2W 5 ...
Yageo
2500: $0.01


161625464 151682008