Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTV-844HS
Manufacturer Part #:

LTV-844HS

Manufacturer:

Description: Transistor Output Optocouplers Optocoupler AC in 4-CHNL
Silverlight Page 188, Mouser Enhanced Catalog
PDF Page 188, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Lite-On
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: AC
Maximum Collector Emitter Voltage: 35 V
Maximum Collector Emitter Saturation Voltage: 0.2 V
Isolation Voltage: 5000 Vrms
Current Transfer Ratio: 80 %
Maximum Forward Diode Voltage: 1.7 V
Maximum Input Diode Current: 150 mA
Maximum Collector Current: 80 mA
Maximum Power Dissipation: 320 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Package / Case: PDIP-16 Gull Wing
Packaging: Tube
Maximum Fall Time: 18 us
Maximum Rise Time: 18 us
Number of Channels per Chip: 4 Channels
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
574 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $0.998
  50: $0.896
  100: $0.803
  500: $0.702
  1,000: $0.66
  2,000: $0.617
  5,000: $0.584
  10,000: $0.577

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
C1206C476M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.23
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.47
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
SUM110P08-11L-E3
MOSFET 80V 110A 375W
Vishay/Siliconix
1: $4.86
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.64
EEE-FK1C470P
Aluminum Electrolytic Capacitors - SMD 47uF 16V
Panasonic Electronic Components
1: $0.33
ULN2003D1013TR
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.48
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
TLV3491AIDBVT
Comparator ICs Single Nanopower Push-Pull Output
Texas Instruments
1: $0.84
LM4132BMF-2.5/NOPB
Voltage & Current References PREC LDO VLTG REF
Texas Instruments
1: $2.43
1729160
Fixed Terminal Blocks 6P 5.08mm 90DEG
Phoenix Contact
1: $2.43
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.12
STPS15H100CB
Schottky Diodes & Rectifiers 2X7.5 Amp 100 Volt
STMicroelectronics
1: $1.24
G17S2510110EU
D-Sub Standard Connectors 25P PLUG SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $1.31
LM339PWR
Comparator ICs Quad Diff A Grade
Texas Instruments
1: $0.15
M41T81M6F
Real Time Clock Serial 512 (64x8)
STMicroelectronics
1: $3.06
EVQ-PNF04M
Tactile Switches FLAT ACT 1.6NF 6x3.5x4.3mm
Panasonic Electronic Components
1: $0.54


161625464 151682008