Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTV-825S
Manufacturer Part #:

LTV-825S

Manufacturer:

Description: Transistor Output Optocouplers Optocplr Phototrans 2-CHNL
Silverlight Page 188, Mouser Enhanced Catalog
PDF Page 188, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Lite-On
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 35 V
Maximum Collector Emitter Saturation Voltage: 1 V
Isolation Voltage: 5000 Vrms
Current Transfer Ratio: 7500 %
Maximum Forward Diode Voltage: 1.4 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 80 mA
Maximum Power Dissipation: 200 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Package / Case: PDIP-8 Gull Wing
Packaging: Tube
Maximum Fall Time: 250 us
Maximum Reverse Diode Voltage: 6 V
Maximum Rise Time: 300 us
Number of Channels per Chip: 2 Channels
Output Device: Photodarlington
Output Type: DC
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,633 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  10: $0.403
  50: $0.359
  100: $0.324
  500: $0.28
  1,000: $0.263
  2,000: $0.249
  5,000: $0.234
  10,000: $0.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
TPS54620RGYR
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $5.62
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
INA333AIDGKR
Instrumentation Amplifiers Lo Pwr Prec Inst Amp
Texas Instruments
1: $4.05
VS-12CWQ10FNPBF
Schottky Diodes & Rectifiers 12 Amp 100 Volt Commo ...
Vishay Semiconductors
1: $0.86
PIC18F6722-I/PT
8-bit Microcontrollers - MCU FLASH MICROCONTROLLER
Microchip Technology
1: $10.29
TSC-105L3H,000
General Purpose Relays SPDT 1A 5VDC STD SNS
TE Connectivity / OEG
1: $1.85
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
CC1150RSTR
RF Transmitter UHF TRANSMITTER TAPE AND REEL
Texas Instruments
1: $3.08
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
DS1338Z-33+
Real Time Clock I2C Serial RTC w/56 Byte NV RAM
Maxim Integrated
1: $3.29
INA168NA/3K
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.31
FDMC6675BZ
MOSFET -30V 20A P-Channel PowerTrench
Fairchild Semiconductor
1: $1.53
MJD32CT4-A
Transistors Bipolar - BJT LO PWR PNP PW TRANS
STMicroelectronics
1: $0.67
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
BD6232FP-E2
Motor / Motion / Ignition Controllers & Drivers H- ...
ROHM Semiconductor
1: $5.20
BAV23S
Rectifiers 250V 200mA
Fairchild Semiconductor
1: $0.23
SM6T68CA
TVS Diodes - Transient Voltage Suppressors 600W 68 ...
STMicroelectronics
1: $0.40


161625464 151682008