Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTV-824S
Manufacturer Part #:

LTV-824S

Manufacturer:

Description: Transistor Output Optocouplers Optocoupler AC in 2-CHNL
Silverlight Page 188, Mouser Enhanced Catalog
PDF Page 188, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Lite-On
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: AC
Maximum Collector Emitter Voltage: 35 V
Maximum Collector Emitter Saturation Voltage: 0.2 V
Isolation Voltage: 5000 Vrms
Current Transfer Ratio: 300 %
Maximum Forward Diode Voltage: 1.4 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 200 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Package / Case: PDIP-8 Gull Wing
Packaging: Tube
Maximum Fall Time: 18 us
Maximum Rise Time: 18 us
Number of Channels per Chip: 2 Channels
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
256 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.448
  50: $0.404
  100: $0.36
  500: $0.316
  1,000: $0.298
  2,000: $0.277
  5,000: $0.26
  10,000: $0.255

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.48
MSP430F1232IRHBR
16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 ...
Texas Instruments
1: $4.12
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
1206GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $0.42
PIC18F6520-I/PT
8-bit Microcontrollers - MCU 32KB 2048 RAM 52I/O
Microchip Technology
1: $8.61
39-30-1040
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $0.77
UA78L12ACPK
Linear Regulators - Standard 12.0V 100mA
Texas Instruments
1: $0.53
LPV511MG/NOPB
Operational Amplifiers - Op Amps MICROPOWER RRIO O ...
Texas Instruments
1: $1.10
MAL213816152E3
Aluminum Electrolytic Capacitors - Leaded 1500uF 2 ...
Vishay
1: $4.26
SACB5.0
TVS Diodes - Transient Voltage Suppressors TVS 500 ...
Littelfuse
1: $0.60
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
APL3015ZGC-F01
Standard LEDs - SMD Green 525nm Water Clear 850mcd
Kingbright
1: $0.51
ERJ-3EKF2741V
Thick Film Resistors - SMD 0603 2.74Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
MMK10473K630A04L4BULK
Film Capacitors 630volts 0.047uF 10% LS 10mm
Kemet
1: $0.43
TRF250-080U
Resettable Fuses .08A 60Vdc MAX 250Vrms MAX
TE Connectivity / Raychem
1: $0.57
MOS3CT631R223J
Metal Oxide Resistors RSS3 22K 5%TR
KOA Speer
1: $0.20
B130-13-F
Schottky Diodes & Rectifiers 30V 1A
Diodes Inc.
1: $0.56
MCP42010-I/SL
Digital Potentiometer ICs 256 Step SPI 10kOhm
Microchip Technology
1: $2.12


161625464 151682008