Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTV-814H
Manufacturer Part #:

LTV-814H

Manufacturer:

Description: Transistor Output Optocouplers Optocoupler AC input
Silverlight Page 188, Mouser Enhanced Catalog
PDF Page 188, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Lite-On
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: AC
Maximum Collector Emitter Voltage: 35 V
Maximum Collector Emitter Saturation Voltage: 0.2 V
Isolation Voltage: 5000 Vrms
Current Transfer Ratio: 80 %
Maximum Forward Diode Voltage: 1.7 V
Maximum Input Diode Current: 150 mA
Maximum Collector Current: 80 mA
Maximum Power Dissipation: 320 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Package / Case: PDIP-4
Packaging: Tube
Maximum Fall Time: 18 us
Maximum Rise Time: 18 us
Number of Channels per Chip: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,694 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  10: $0.254
  50: $0.228
  100: $0.202
  500: $0.175
  1,000: $0.165
  2,000: $0.155
  5,000: $0.145
  10,000: $0.142

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
1754481
Pluggable Terminal Blocks 5.00 4P PLUG 180DEG
Phoenix Contact
1: $3.13
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
440LS10-R
Ceramic Disc Capacitors .01uF X7R 10% X1, 400Vac/Y ...
Vishay/Cera-Mite
1: $2.64
J00-0065NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $7.16
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
R-783.3-0.5
DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 3.3Vout
RECOM Power
1: $7.81
5-104505-5
Headers & Wire Housings PIN 26-22 AWG
TE Connectivity / AMP
1: $0.46
5569381-1
Ethernet & Telecom Connectors 2 X 1 8 POS SHLD
TE Connectivity / AMP
1: $12.01
PIC18F4620-I/PT
8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O
Microchip Technology
1: $6.40
ULN2804A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.84
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
TAP104K035SCS
Tantalum Capacitors - Solid Leaded 35V 0.1uF 10%
AVX
1: $0.46
MAX3232ECPE+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $5.55
1810-5F
Solder Removal PROWICK .075in WIDTH GREEN 5ft LENG ...
Techspray
1: $2.96
ELC-10D101E
Fixed Inductors 100UH RADIAL COIL CHOKE
Panasonic Electronic Components
1: $0.53
8782 060U1000
Multi-Conductor Cables 24AWG 1C UNSHLD 1000ft BOX ...
Belden Wire & Cable
1: $154.50


161625464 151682008