|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
859-LTV-356T
Manufacturer Part #:

LTV-356T

Manufacturer:

Description:
Transistor Output Optocouplers Optocoupler Phototrans
Mouser Online Catalog Page 206, Mouser Online Catalog
PDF Page 206, PDF Catalog Page
LTV-356T Datasheet LTV-356T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lite-On
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Lite-On
Package / Case: SMD-4
Output Type: NPN Phototransistor
Number of Channels: 1 Channel
If - Forward Current: 50 mA
Maximum Collector Emitter Voltage: 80 V
Maximum Collector Current: 50 mA
Isolation Voltage: 3750 Vrms
Maximum Collector Emitter Saturation Voltage: 0.2 V
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 6 V
Pd - Power Dissipation: 170 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Configuration: 1 Channel
Current Transfer Ratio: 600 %
Fall Time: 18 us
Rise Time: 18 us
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 182,718
CSTCE16M0V53-R0 Resonators 35,122
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
PIC16F1823-I/SL 8-bit Microcontrollers - MCU 8,562
ES1J Rectifiers 40,267
FDP2532 MOSFET 725
UPW1C222MHD Aluminum Electrolytic Capacitors - Leaded 3,453
SBRD81045T4G Schottky Diodes & Rectifiers 18,639
STTH5R06FP Rectifiers 2,698
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,288,660
Real Time Availability
Stock:
14,805 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.21
10:
$0.192
50:
$0.166
100:
$0.148
500:
$0.132
$0.124
$0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.109
$0.101
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401 151682008 121159121 146259450 161625464