|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
859-LTST-C230YKT
Manufacturer Part #:

LTST-C230YKT

Manufacturer:

Description:
Standard LEDs - SMD Yellow Clear 588nm
Mouser Online Catalog Page 175, Mouser Online Catalog
PDF Page 175, PDF Catalog Page
LTST-C230YKT Datasheet LTST-C230YKT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lite-On
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Lite-On
Illumination Color: Yellow
Package / Case: 1206
LED Size: 3.2 mm x 1.6 mm
Orientation: Top View
Wavelength/Color Temperature: 588 nm
Luminous Intensity: 4.5 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Viewing Angle: 130 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73H2BTTD1001F Thick Film Resistors - SMD 2,466,048
CRCW08051K00FKEA Thick Film Resistors - SMD 326,765
LTST-C230KGKT Standard LEDs - SMD 51,500
LTST-C150TBKT Standard LEDs - SMD 35,335
LTST-C21TBKT Standard LEDs - SMD 9,819
MCT06030Z0000ZP500 Thin Film Resistors - SMD 10,347
LTST-C230GKT Standard LEDs - SMD 16,580
LTST-C230CKT Standard LEDs - SMD 8,464
LTST-C230EKT Standard LEDs - SMD 8,557
LTST-C230AKT Standard LEDs - SMD 5,510
Real Time Availability
Stock:
5,146 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.36
10:
$0.27
100:
$0.087
$0.068
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.049
$0.044
$0.041
$0.037
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110967980 113797795 151682008 160319106 121159121 141825329 168527666 169091142 172744931 179988551 101510740 113776853 135275941 146259450 161625464 176550995 176730048 127203473 146950238