Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTST-C192KFKT
Manufacturer Part #:

LTST-C192KFKT

Manufacturer:

Description: Standard LEDs - SMD Orange Clear 605nm
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Lite-On
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0603
LED Size: 0603
Illumination Color: Orange
Wavelength/Color Temperature: 605 nm
Lens Color/Style: Water Clear
Luminous Intensity: 60 mcd
Viewing Angle: 130 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Power Rating: 75 mW
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
DS1982-F5+
iButtons 1Kb Add-Only iButton
Maxim Integrated
1: $3.76
XBP09-DPUIT-156
Zigbee / 802.15.4 Modules XBee-PRO 900 900 MHz 50m ...
Digi International
1: $39.00
TLMB1100-GS08
Standard LEDs - SMD Blue Non-Diffused
Vishay Semiconductors
1: $0.98
BNX025H01B
EMI Filters 25volt 15A 50M ohm EMI Suppression Flt ...
Murata Electronics
1: $9.43
NDS7002A
MOSFET SOT-23 N-CH ENHANCE
Fairchild Semiconductor
1: $0.29
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.23
LY L29K-J1K2-26-Z
Standard LEDs - SMD Yellow, 587nm 32mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
H1260NL
Transformers Audio & Signal XFMR SIM TO H1102
Pulse
1: $4.41
MCP1640CT-I/CHY
DC/DC Switching Converters 500 kHz 300 mA Syn Boos ...
Microchip Technology
1: $0.62
LW L283-Q1R2-3K8L-1-Z
Standard LEDs - SMD White, 6200K 126mcd, 10mA
OSRAM Opto Semiconductors
1: $0.79
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
MF-USMF050-2
Resettable Fuses 1210 13.2Volts 40A Hold .5A Trip ...
Bourns
1: $0.30
MCL4148-TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
PMEG2010ER,115
Schottky Diodes & Rectifiers SCHOTTKY LOW VF
NXP Semiconductors
1: $0.38
TC2030-MCP-NL
Programmer Accessories Tag-Connect In-Circ Cable N ...
Microchip Technology
1: $29.95
MAX291CSA+
Active Filters 8th-Order Lowpass Switched-Cap
Maxim Integrated
1: $9.15
MCP1252-33X50I/MS
Charge Pumps 120mA Regulated
Microchip Technology
1: $1.48
R30BLK-0100
Hook-up Wire 30AWG KYNAR INSUL 100' SPOOL BLACK
OK Industries
1: $12.35
LTST-C193KGKT-5A
Standard LEDs - SMD Green, 571nm 12mcd, 5mA
Lite-On
1: $0.10
LTST-C193KSKT-5A
Standard LEDs - SMD Yellow 589nm 22mcd 5mA
Lite-On
1: $0.10

101510740 176730048 141825329 184061044 148049208 161625464 151682008 184576401 127203473 180257614 172744931 176550995 160319106