|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
859-LTST-C191KGKT
Manufacturer Part #:

LTST-C191KGKT

Manufacturer:

Description:
Standard LEDs - SMD Green Clear 571nm
Mouser Online Catalog Page 175, Mouser Online Catalog
PDF Page 175, PDF Catalog Page
LTST-C191KGKT Datasheet LTST-C191KGKT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lite-On
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Lite-On
Illumination Color: Green
Package / Case: 0603
LED Size: 0603
Orientation: Top View
Wavelength/Color Temperature: 571 nm
Luminous Intensity: 35 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Viewing Angle: 130 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LB Q39G-N1P1-35-1 Standard LEDs - SMD 1,592
WSLP27261L000FEA Current Sense Resistors - SMD 4,332
TPSB107K006R0400 Tantalum Capacitors - Solid SMD 15,375
PMEG6020ER,115 Schottky Diodes & Rectifiers 11,180
RK73H1JTTD1002F Thick Film Resistors - SMD 729,748
ABM3B-8.000MHZ-10-1UT Crystals 3,890
LTST-C191KRKT Standard LEDs - SMD 44,919
C1608X5R1C225M Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,997
06035C104JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,597
LTST-C191KSKT Standard LEDs - SMD 19,336
Real Time Availability
Stock:
99,862 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
10:
$0.238
100:
$0.074
$0.051
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.044
$0.039
$0.035
$0.032
$0.031
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 101510740 110967980 113797795 135275941 160319106 161625464 168527666 176550995 176730048 128766445 148049208 151682008 141825329 146259450 169091142 172744931 180257614 127203473 184576401