|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
859-LTST-C171TBKT
Manufacturer Part #:

LTST-C171TBKT

Manufacturer:

Description:
Standard LEDs - SMD Blue Clear 466nm
Mouser Online Catalog Page 175, Mouser Online Catalog
PDF Page 175, PDF Catalog Page
LTST-C171TBKT Datasheet LTST-C171TBKT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lite-On
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Lite-On
Illumination Color: Blue
Package / Case: 0805
LED Size: 2 mm x 1.25 mm
Orientation: Top View
Wavelength/Color Temperature: 465 nm to 475 nm
Luminous Intensity: 30 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.05 V
Viewing Angle: 130 deg
Packaging: Reel
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,786
CRCW08051K00FKEA Thick Film Resistors - SMD 327,448
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 427,660
LS R976-NR-1 Standard LEDs - SMD 168,036
CRCW0805100KFKEA Thick Film Resistors - SMD 274,949
CRCW080510K0FKEB Thick Film Resistors - SMD 165,144
MBR0530 Schottky Diodes & Rectifiers 25,421
CRCW0805470RFKEA Thick Film Resistors - SMD 68,346
CRCW08054K70FKEA Thick Film Resistors - SMD 157,459
C0805C151J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,987
Real Time Availability
Stock:
11,410 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.328
100:
$0.123
500:
$0.105
$0.082
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.059
$0.053
$0.05
$0.048
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155386803 173341339 110967980 113797795 127203473 135275941 151682008 160319106 121159121 130059505 146259450 161625464 176550995 101510740 141825329 168527666 169091142 172744931 176730048