Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTST-C170KGKT
Manufacturer Part #:

LTST-C170KGKT

Manufacturer:

Description:
Standard LEDs - SMD Green Clear 571nm
Mouser Online Catalog Page 169, Mouser Online Catalog
PDF Page 169, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Lite-On
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Lite-On
Package / Case: 0805
LED Size: 2 mm x 1.25 mm
Illumination Color: Green
Wavelength/Color Temperature: 571 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 2 V
Luminous Intensity: 35 mcd
Viewing Angle: 130 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 20,064
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,106,860
MCP2551-I/SN Network Controller & Processor ICs 26,615
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,880,108
RK73H1ETTP1002F Thick Film Resistors - SMD 1,981,485
RK73Z1ETTP Thick Film Resistors - SMD 3,146,034
CG0603MLC-05LE Varistors 40,310
CRCW08051K00FKEA Thick Film Resistors - SMD 553,963
ERJ-3EKF1001V Thick Film Resistors - SMD 1,609,234
SN74LVC1GU04DBVR Inverters 9,158
Real Time Availability
Stock:
124,296 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.36
  10: $0.257
  100: $0.152
  250: $0.114
  500: $0.095
  1,000: $0.071
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.059
  6,000: $0.052
  12,000: $0.047
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
121159121 110967980 113797795 127203473 135275941 151682008 160319106 173341339 128766445 172744931 101510740 130059505 141825329 161625464 168527666 169091142 176730048 146259450 176550995