Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTST-C150TGKT
Manufacturer Part #:

LTST-C150TGKT

Manufacturer:

Description: Standard LEDs - SMD Green Clear 525nm
Silverlight Page 155, Mouser Enhanced Catalog
PDF Page 155, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Lite-On
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 1206
LED Size: 3.2 mm x 1.6 mm
Illumination Color: Green
Wavelength/Color Temperature: 525 nm
Lens Color/Style: Water Clear
Luminous Intensity: 150 mcd
Viewing Angle: 130 deg
Packaging: Reel
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,327 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.423
  100: $0.274
  250: $0.234
  500: $0.203
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.129
  6,000: $0.117
  12,000: $0.109
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.01
79107-7003
Headers & Wire Housings 8 CKT VERT RECEPT Milli-Gr ...
Molex
1: $1.61
T494X226K035AT
Tantalum Capacitors - Solid SMD 35V 22uF CASE "X"
Kemet
1: $5.19
PIC16F946-I/PT
8-bit Microcontrollers - MCU 14 KB 352 RAM
Microchip Technology
1: $3.98
PTS645VL31 LFS
Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru- ...
C&K Components
1: $0.23
AT45DB081D-SU-2.5
Flash 8MB SERIAL 2.5V - IND TEMP
Adesto Technologies
1: $1.23
16-02-0104
Headers & Wire Housings 22-24 TERMINAL BULK
Molex
1: $0.17
1812GC472KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $1.13
53375-0310
Headers & Wire Housings 3 CKT 2.5MM WAFER 6000
Molex
1: $0.43
TNPW0805100KBEEN
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay
1: $0.52
PB-5R0V105-R
Supercapacitors / Ultracapacitors CAP,1.0F,5.0V,ED ...
PowerStor / Cooper Bussmann
1: $8.82
DB-5R5D105T
Supercapacitors / Ultracapacitors MEM CAP 5.5V 1.0 ...
Elna
1: $5.15
PCF8593T/1,118
Real Time Clock CLOCK/CALENDAR LOW PWR
NXP Semiconductors
1: $2.35
HSMR-C150
Standard LEDs - SMD Blue Diffused 473nm 55mcd
Avago Technologies
1: $0.63
73100-0067
RF Connectors RA JACK PCB BHD LPRO 75 ohm
Molex
1: $2.63
CRCW20106R20JNEF
Thick Film Resistors - SMD 3/4watt 6.2ohms 5%
Vishay/Dale
1: $0.33
TN0106N3-G
MOSFET 60V 3Ohm
Supertex
1: $0.76
1812GC272KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $1.29
CMF555K6200FHEK
Metal Film Resistors - Through Hole 1/4watt 5.62Ko ...
Vishay/Dale
1: $0.21
38720-7502
Barrier Terminal Blocks .375" TERMINAL
Molex
1: $1.63

127203473 160319106 161625464 151682008 141825329 176550995 146950238 128766445 179988551 172744931 176730048 101510740