Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTS-7671GN
Manufacturer Part #:

LTS-7671GN

Manufacturer:

Description: LED Displays & Accessories 1-DIG Green CARLD
PDF Data Sheet
 
Share |
Manufacturer: Lite-On
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 1
Character Size: 11.1 mm
Illumination Color: Green
Wavelength: 569 nm
Common Pin: Common Anode
Operating Supply Voltage: 2.1 V
Operating Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Packaging: Tube
Luminous Intensity: 2.2 mcd
Power Consumption: 75 mW
Product: Seven Segment Single Digit Display
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 38 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.23
  10: $1.10
  50: $0.99
  100: $0.876
  500: $0.771
  1,000: $0.727
  2,000: $0.683
  5,000: $0.639
  10,000: $0.596

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
MTNU0-GM-384
Daughter Cards & OEM Boards MOUNTAINEER USB GADGET ...
GHI Electronics
1: $58.95
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
PTL45-15O0-105B2
Slide Potentiometers 1Mohms Travel=45mm
Bourns
1: $1.72
PSA08-11SRWA
LED Displays & Accessories AlphaNum Red 640nm Comm ...
Kingbright
1: $2.21
PSC08-11GWA
LED Displays & Accessories AlphaNum Grn 568nm Comm ...
Kingbright
1: $2.49
LTL-2300HR
LED Bars and Arrays 1 BAR Red
Lite-On
1: $0.84
LTC-4724WC
LED Displays & Accessories 3 Digit, Red Low Curren ...
Lite-On
1: $2.69
JIC-1626
Wire Stripping & Cutting Tools WIRE STRIPPER, 16-2 ...
OK Industries
1: $9.10
293-47-RC
Carbon Film Resistors - Through Hole 47ohms 0.05
Xicon
1: $0.15
293-820-RC
Carbon Film Resistors - Through Hole 820ohms 0.05
Xicon
1: $0.15
LTL-2400Y
LED Bars and Arrays 1 BAR Yellow
Lite-On
1: $0.86
CFR50J750R
Carbon Film Resistors - Through Hole 750Ohm 1/2W 1 ...
TE Connectivity
1: $0.10
WP154A4SUREPBGVGAW
Standard LEDs - Through Hole RGB Full Color
Kingbright
1: $1.89

161625464 116582451 151682008