Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTS-5603AG
Manufacturer Part #:

LTS-5603AG

Manufacturer:

Description: LED Displays & Accessories 1-DIG Green CCRHD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lite-On
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 1
Character Size: 0.56 in
Illumination Color: Green
Wavelength: 565 nm
Common Pin: Common Cathode
Operating Supply Voltage: 2.6 V
Operating Current: 100 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Packaging: Tube
Luminous Intensity: 2400 ucd
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 40
Pricing (USD)
  1,000: $0.727
  2,000: $0.683
  5,000: $0.639
  10,000: $0.625

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
SI7336ADP-T1-E3
MOSFET 30V 30A 5.4W 3.0mohm @10V
Vishay/Siliconix
1: $1.64
B3F-4055
Tactile Switches 12x12mm Std Ht .3 High-force 260g
Omron Electronics
1: $0.41
HDSP-4830
LED Displays & Accessories Red Light Bar 2.1 V 3.5 ...
Avago Technologies
1: $5.00
405I35D25M00000
Crystals 25MHz 30ppm 18pF -40C + 85C
CTS Electronic Components
1: $1.47
LB15WKW01-FJ
Pushbutton Switches SPDT ON-(ON) GRN Ag PNL SEAL B ...
NKK Switches
1: $12.00
HDSP-H103
LED Displays & Accessories Red 637nm 0.56in 7 Segm ...
Avago Technologies
1: $3.00
3314J-1-103E
Trimmer Resistors - SMD 4mm SQ 10K
Bourns
1: $1.37
MSP430G2231IN14
16-bit Microcontrollers - MCU Ultra low power Micr ...
Texas Instruments
1: $1.70
MV5439A
Standard LEDs - Through Hole T1 3/4 BI-COL GR/RD
Everlight
1: $0.32
13286
Solder SN60/Pb40 RA 3% .020 DIA 1 lb.
AIM
1: $26.93
CGA2B3X7R1V104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.20
C1608X5R1V225M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
MLK0603L2N0S
Fixed Inductors 2nH
TDK
1: $0.05
SMBJ170CA
TVS Diodes - Transient Voltage Suppressors 170Vr 6 ...
Littelfuse
1: $0.42
3314J-1-202E
Trimmer Resistors - SMD 4mm SQ 2K
Bourns
1: $1.37
CD4026BE
Counter ICs Decade/Divider
Texas Instruments
1: $0.27
CGA3E3X5R1H105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09

161625464 151682008