|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
859-LTL1CHTBK4
Manufacturer Part #:

LTL1CHTBK4

Manufacturer:

Description:
Standard LEDs - Through Hole Blue Clear 470nm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lite-On
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Lite-On
Illumination Color: Blue
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 470 nm
Lens Color/Style: Water Clear
Luminous Intensity: 680 mcd
Viewing Angle: 30 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM78L05ACZ Linear Voltage Regulators 34,639
C1005X5R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 382,183
SJ-5003 (BLACK) Mounting Hardware 32,822
3801/16 (100') Flat Cables 8
LTL42UB6N Standard LEDs - Through Hole 3,662
G6J-2P-Y-DC3 Low Signal Relays - PCB 945
BD139 Bipolar Transistors - BJT 3,572
3049 Screws & Fasteners 97,091
LTL1CHKYKNN Standard LEDs - Through Hole 11,557
LTL1CHKGKNN Standard LEDs - Through Hole 5,275
Real Time Availability
Stock:
8,028 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.579
50:
$0.518
100:
$0.467
500:
$0.406
$0.381
$0.363
$0.337
$0.311

To add to a project, please Log In.

121159121 120930513 186926572 145968837 164258388 169091142 113797795 151682008 160319106 184869374 185618521 110967980 135275941 136207209 146259450 161625464 168527666 176550995 176730048