|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
859-LTL-4266NR
Manufacturer Part #:

LTL-4266NR

Manufacturer:

Description:
Standard LEDs - Through Hole Red Clear
Lifecycle:
Obsolete
Share |
Manufacturer: Lite-On
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Lite-On
Illumination Color: Red
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 660 nm
Lens Color/Style: Water Clear
Luminous Intensity: 170 mcd
Viewing Angle: 45 deg
Packaging: Bulk
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

113797795 145968837 151682008 160319106 193890492 164258388 161625464 176550995 176730048 136207209 1869265725-9999-2false