Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-LTL-1CHE
Manufacturer Part #:

LTL-1CHE

Manufacturer:

Description: Standard LEDs - Through Hole Red Diffused
Silverlight Page 155, Mouser Enhanced Catalog
PDF Page 155, PDF Catalog Page
 
Share |
Manufacturer: Lite-On
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
Luminous Intensity: 12.6 mcd
Wavelength/Color Temperature: 623 nm
Viewing Angle: 60 deg
Lens Color/Style: Tinted, Diffused
Forward Current: 20 mA
Forward Voltage: 2 V
LED Size: T-1
Packaging: Bulk
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,496 Can Ship Immediately

On Order: 7000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.08
  10: $0.073
  50: $0.065
  100: $0.058
  500: $0.051
  1,000: $0.048
  2,000: $0.045
  5,000: $0.044

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
OPA2132PA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $6.21
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
AT-1438-TWT-R
Speakers & Transducers 5V 80dBA 3800Hz
PUI Audio
1: $1.88
35RAPC4BH3
Phone Connectors 3.5MM STEREO JACK
Switchcraft
1: $2.00
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.20
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.75
450-2070-GRX
Knobs & Dials INDICATOR LINED BLU
1: $0.99
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
LTL-1CHG
Standard LEDs - Through Hole Green Diffused
Lite-On
1: $0.08
101-0210-EV
Switch Accessories 12X12 RND BLK CAP
Mountain Switch
1: $0.17
10TA805
Toggle Switches SPST ON-OFF STD LVR
Mountain Switch
1: $2.26
UVR1V221MPA
Aluminum Electrolytic Capacitors - Leaded 220uF 35 ...
Nichicon
1: $1.03
715P10452LD3
Film Capacitors 200volts .1uF 5% ORANGE DROP
Vishay/Sprague
1: $3.09

145968837 193890492 176730048 161625464 186926572 160319106 136207209 164258388 104204789 176550995 151682008