Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
859-ASDL-4860-C22
Manufacturer Part #:

ASDL-4860-C22

Manufacturer:

Description: Infrared Emitters Infrared 850nm
 
Share |
Manufacturer: Lite-On
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 45 mW/sr
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: 6 mm x 6 mm
Packaging: Reel
Fall Time: 10 ns
Forward Current: 500 mA
Forward Voltage: 1.4 V
Illumination Color: Infrared
Lens Shape: Flat Round
Mounting Style: SMD/SMT
Power Rating: 1.2 W
Rise Time: 15 ns
Factory Pack Quantity: 2000
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1970 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $8.89
  10: $7.90
  50: $7.11
  100: $6.72
  500: $6.12
  1,000: $5.73
  2,000: $5.53
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $5.53
  5,000: Quote
 

To add to a project, please Log In.

161625464 165790894 151682008