Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-TXM-433-KH3
Manufacturer Part #:

TXM-433-KH3

Manufacturer:

Description:
RF Modules KH3 RF Transmitter w/ encoder 433MHz
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 17, Mouser Online Catalog
PDF Page 17, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: RF Transmitters
Frequency Band: 433.92 MHz
Output Power: - 1 dBm
Interface Type: Parallel
Operating Supply Voltage: 2.7 VDC to 5.2 VDC
Supply Current Transmitting: 1.5 mA
Supply Current Receiving: 5.2 mA
Maximum Operating Temperature: + 70 C
Brand: Linx Technologies
Dimensions: 16 mm x 30.99 mm
Minimum Operating Temperature: - 30 C
Packaging: Tube
Series: KH3
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
320 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.15
  25: $11.24
  100: $10.74
  500: $10.13
  1,000: $9.70
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-433-KH3
RF Modules KH3 RF Receiver w/ decoder 433MHz
Linx Technologies
1: $13.99
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.13
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
AS179-92LF
RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ.
Skyworks Solutions, Inc.
1: $0.55
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.95
MRF49XA-I/ST
RF Transceiver 433-930MHz Transceiver
Microchip Technology
1: $2.82
MICRF113YM6 TR
RF Transmitter 300 to 450MHz ASK +10dBm, 1.8V to 3 ...
Micrel
1: $1.93
SMP1340-079LF
PIN Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.46
B540C-13-F
Schottky Diodes & Rectifiers 40V 5A
Diodes Incorporated
1: $0.90
MAX2671EUT-T
Up-Down Converters 400MHz to 2.5GHz Upconverter
Maxim Integrated
1: $1.48
BFC280811229
Trimmer / Variable Capacitors 2.5PF-22PF 250V
Vishay / BC Components
1: $3.75
UA78M33CDCYR
Linear Voltage Regulators 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.60
CDCE913PWR
Clock Synthesizer / Jitter Cleaner Programmable 1P ...
Texas Instruments
1: $4.03
ISO5500DW
Gate Drivers 2.5A Iso IGBT/MOSFET Gate Driver
Texas Instruments
1: $7.42
SS34
Schottky Diodes & Rectifiers 3a 40V Rectifier Scho ...
Fairchild Semiconductor
1: $0.57
HSMS-285C-TR1G
RF Detector RF/ID below 1.5GHz
Avago Technologies
1: $1.71
RXD-433-KH2
RF Modules RF Receiver 433MHz
Linx Technologies
1: $16.49
XT09-SI-MESH
RF Modules 9XTend, 1W Trnsvr RPSMA,115000bps,Mesh
Digi International
1: $179.00

132446335 153566726 148556981 105523055 192079499 192564755