Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-TXM-418-KH3
Manufacturer Part #:

TXM-418-KH3

Manufacturer:

Description:
RF Modules KH3 RF Transmitter w/ encoder 418MHz
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 17, Mouser Online Catalog
PDF Page 17, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: RF Transmitters
Frequency Band: 418 MHz
Output Power: - 1 dBm
Interface Type: Parallel
Operating Supply Voltage: 2.7 VDC to 5.2 VDC
Supply Current Transmitting: 1.5 mA
Supply Current Receiving: 5.2 mA
Maximum Operating Temperature: + 70 C
Brand: Linx Technologies
Dimensions: 16 mm x 30.99 mm
Minimum Operating Temperature: - 30 C
Packaging: Tube
Series: KH3
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RXM-418-KH3 RF Modules 825
MSP-EXP432P401R Development Boards & Kits - ARM 380
RXM-433-KH3 RF Modules 459
GW JCLMS1.EC-GTHP-5U8X-L1N2 Standard LEDs - SMD 1,880
GALILEO2.P Development Boards & Kits - x86 1,242
PIC16F688-I/P 8-bit Microcontrollers - MCU 12,031
TPS63020DSJR Voltage Regulators - Switching Regulators 12,146
RXM-418-LR RF Modules 3,608
TRM-433-LT RF Modules 1,349
Real Time Availability
Stock:
924 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.15
  25: $11.24
  100: $10.74
  500: $10.13
  1,000: $9.70
  2,000: Quote

To add to a project, please Log In.

132446335 148556981 192079499 153566726 192564755 105523055