|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-TXM-315-KH3
Manufacturer Part #:

TXM-315-KH3

Manufacturer:

Description:
RF Modules KH3 RF Transmitter w/ encoder 315MHz
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: RF Transmitters
Frequency: 315 MHz
Output Power: - 1 dBm
Interface Type: Parallel
Operating Supply Voltage: 2.7 VDC to 5.2 VDC
Supply Current Transmitting: 1.5 mA
Supply Current Receiving: 5.2 mA
Maximum Operating Temperature: + 70 C
Brand: Linx Technologies
Dimensions: 16 mm x 30.99 mm
Minimum Operating Temperature: - 30 C
Packaging: Tube
Series: KH3
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RXM-315-KH3 RF Modules 90
OA60AP-11-1WB AC Fans 158
OD2510-12HB DC Fans 52
Real Time Availability
Stock:
97 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.15
25:
$11.24
100:
$10.74
500:
$10.13
$9.70

To add to a project, please Log In.

148556981 105523055 192079499 192564755 132446335 153566726