Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-TRM-915-DTS
Manufacturer Part #:

TRM-915-DTS

Manufacturer:

Description: RF Modules 915 MHz Wireless Module DTS North Am
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 16, Mouser Enhanced Catalog
PDF Page 16, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
RoHS: RoHS Compliant Details
Product: Transceiver Modules
Frequency Band: 915 MHz
Interface Type: UART
Operating Supply Voltage: 2.7 V to 3.6 V
Antenna Connector Type: PCB
Maximum Operating Temperature: + 85 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
647 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.98
  25: $31.03
  100: $27.66
  500: $23.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
A2200-A
GPS Modules SiRF Star IV GPS receiver SMT ROM mod
Maestro Wireless Solutions
1: $13.60
CONREVSMA001
RF Connectors RP-SMA Female PCB Mount
Linx Technologies
1: $2.92
ANT-916-CW-HW-SMA
Antennas SMA 1/2 Wave Dipole Whip 916MHz
Linx Technologies
1: $8.54
EVM-915-DTS-FCR
RF Development Tools 915 MHz Wireless Mod DTS FCC ...
Linx Technologies
1: $48.15
0600-00019
Antennas 7" R/A ANTENNA MMCX PLUG AND SWIVEL
Laird Technologies Wireless M2M
1: $14.64
EVM-915-DTS-FCS
RF Development Tools 915 MHz Wireless Mod DTS FCC ...
Linx Technologies
1: $48.15
NMTC-S20200XRGHS-10
LCD Character Display Modules & Accessories Gray R ...
Microtips Technology
1: $10.15
TRG1524-A-12E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 24V US 0.63A 2.5 ...
Cincon
1: $15.87
WizFi630
WiFi / 802.11 Modules 802.11b/g/n WiFi Module
WIZnet
1: $43.50
AN-2857
Enclosures, Boxes, & Cases 8.75 x 5.75 x 2.17" NAT ...
Bud Industries
1: $27.00
RJF54421
Ethernet & Telecom Connectors Female RJ45 Recept S ...
Amphenol PCD
1: $23.21
GS40A09-P1J
Plug-In AC Adapters 40W 9V 4.45A
Mean Well
1: $31.71
VJ5601M915MXBSR
Antennas SMD Ceramic Chip Antennas for 915 MHz
Vishay/Vitramon
1: $4.06
NCP1117ST33T3G
Low Dropout Regulators - LDO 3.3V 1A Positive
ON Semiconductor
1: $0.42
WizFi630-EVB
WiFi / 802.11 Development Tools Evaluation Board f ...
WIZnet
1: $132.00
7231
Screws & Fasteners JACK SCREW W/HWD.312
Keystone Electronics
1: $0.35
70ADH-2-FL0
Battery Holders, Snaps & Contacts 2 Position Femal ...
Bourns
1: $1.23
P0751.473NLT
Fixed Inductors 47uH 20% 1.6A
Pulse
1: $1.09
PC-0102060AC03
AC Power Cords POWER CORD 15A 6FT 5-15P TO IEC C13 ...
ADAM TECH
1: $3.24

132446335 148857188 105523055 172532974