|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-TRM-915-DP1203
Manufacturer Part #:

TRM-915-DP1203

Manufacturer:

Description:
RF Modules 915 MHz Wireless Module DP1203
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Transceiver Modules
Frequency: 915 MHz
Interface Type: 3-Wire
Operating Supply Voltage: 2.4 V to 3.6 V
Supply Current Transmitting: 40 mA
Supply Current Receiving: 17 mA
Maximum Operating Temperature: + 85 C
Brand: Linx Technologies
Packaging: Bulk
Series: DP1203
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,250
SMBJ24A TVS Diodes - Transient Voltage Suppressors 42,319
MAX3243CPWR RS-232 Interface IC 3,500
R-78AA3.3-0.5SMD Non-Isolated DC/DC Converters 207
TP11CGPC004 Pushbutton Switches 921
CY62128EV30LL-45ZAXIT SRAM 473
TMP121AIDBVT Board Mount Temperature Sensors 1,362
IRF7470PBF MOSFET 963
P1110 Energy Harvesting Modules 15
PBA150F-15 Switching Power Supplies 9
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.28
25:
$20.35
100:
$17.58
500:
$16.29

To add to a project, please Log In.

101709492 148857188 153566726 132446335 105523055 192564755