Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-TRM-900-NT
Manufacturer Part #:

TRM-900-NT

Manufacturer:

Description: RF Modules 900Mhz RF transceivr Transparent module
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 16, Mouser Enhanced Catalog
PDF Page 16, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
RoHS: RoHS Compliant Details
Product: Transceiver Modules
Frequency Band: 902 MHz to 928 MHz
Output Power: - 15.5 dBm to + 12.5 dBm
Interface Type: UART
Operating Supply Voltage: - 0.3 VDC to + 5.5 VDC
Supply Current Transmitting: 38.1 mA
Supply Current Receiving: 22.7 mA
Antenna Connector Type: U.FL
Maximum Operating Temperature: + 85 C
Dimensions: 1.15 mm x 0.63 mm x 0.131 mm
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
764 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.31
  25: $26.17
  100: $22.14
  500: $20.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
LICAL-TRC-MT
Encoders, Decoders, Multiplexers & Demultiplexers ...
Linx Technologies
1: $4.15
G5LE-14 DC3
General Purpose Relays Power PCB Relay
Omron Electronics
1: $1.44
CONREVSMA014-C08.5
RF Connectors RPSMA Fml Blkhd RMnt Crmp ORng 8.5" ...
Linx Technologies
1: $6.19
LP2985A-50DBVR
Low Dropout Regulators - LDO Sgl Output 150mA Fixe ...
Texas Instruments
1: $0.47
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
SML-LXT0805GW-TR
Standard LEDs - SMD 0805 Thin PCB Green
Lumex
1: $0.14
SMD100F-2
Resettable Fuses 30V 40A IMAX
TE Connectivity / Raychem
1: $0.47
SML-LXT0805IW-TR
Standard LEDs - SMD 0805 Thin PCB Red
Lumex
1: $0.20
C0805C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.16
ANT-916-HETH
Antennas Through Hole 1/4 Wave Helical 916MHz
Linx Technologies
1: $0.99
BSS138TA
MOSFET N-Chnl 50V
Diodes Inc. / Zetex
1: $0.54
S1D-13-F
Rectifiers 200V 1A
Diodes Inc.
1: $0.44
PN-1323-DGMB
Enclosures, Boxes, & Cases 4.53 x 3.54 x 2.17 ABS ...
Bud Industries
1: $9.50
T491C106K025ZT
Tantalum Capacitors - Solid SMD 25v 10uF 10% Tol
Kemet
1: $0.55
260-470-RC
Thick Film Resistors - SMD 1/10WATT 470OHMS 5%
Xicon
5000: $0.00
260-10-RC
Thick Film Resistors - SMD 1/10WATT 10OHMS 5%
Xicon
5000: $0.00
260-47K-RC
Thick Film Resistors - SMD 1/10WATT 47KOHMS 5%
Xicon
5000: $0.00
FS10-250
Power Transformers 10VCT@.25A 5V@.5A DUAL PRIMARY ...
Triad Magnetics
1: $9.00
EG1218
Slide Switches PC MNT 3 PIN SLIDE
E-Switch
1: $0.78

132446335 185644149 105523055 148857188